Bulgin C0275OSMAD LED Indicator Light Blue 230V AC KEMA Approved

MPN
C0275OSMAD
Brand
Bulgin
EAN-13
2050001193759
Order Code
11-3343
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Arcolectric (Bulgin Ltd.) manufactures the C0275OSMAD LED indicator light, designed for 230 V AC applications. This blue LED indicator is ideal for use in panels and control systems to signal operational status. It's suitable for both commercial and industrial environments, providing reliable and clear visual feedback.
Type LED indicator light
Lamp/Lens Colour Blue
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Misc Attribute OSMAD C 0275
Mounting Type Screw
Operating Current 3mA
Operating Voltage 230V AC
Panel Cutout Size 10mm
Recess Diameter 10mm
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot