Bulgin C0275OSMAB LED Indicator 230V, Orange, Chrome-Plated, KEMA Approved

MPN
C0275OSMAB
Brand
Bulgin
EAN-13
2050001193698
Order Code
11-3341
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

Arcolectric (Bulgin Ltd.) produces the C0275OSMAB LED indicator light in orange with a voltage of 230 V AC. This LED pilot light is ideal for signalling and status indication in various electrical and electronic devices. It is commonly used in control panels and domestic appliances for clear visual cues.
Type LED indicator light
Lamp/Lens Colour Orange
Voltage 230V AC
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Misc Attribute OSMAB C 0275
Mounting Type Screw
Operating Current 3mA
Panel Cutout Size 10mm
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot