Visaton Electromechanical-Audio-Speakers 661340

Visaton Brand: Visaton
Visaton produces a wide range of high-quality wideband speakers designed for optimal sound performance.
Description Image Product Buy Pricing (Ex VAT) Type Impedance Power - Rated Colour IP Rating
Visaton 1263 B 100 4 inch Wideband speaker 30 W 6 Ω
Visaton 1263 B 100 4 inch Wideband speaker 30 W 6 Ω
Standard range
Order code: 20-5944
MPN: 1263

Despatched within 4 working days - 6 in stock
1+ £86.44
Price per unit Ex VAT
Wideband speaker 6ω 30W
Visaton 2016 FRS 7 XWP 8 Ohm 2.5 inch 6.5 cm Wideband Speaker Black
Visaton 2016 FRS 7 XWP 8 Ohm 2.5 inch 6.5 cm Wideband Speaker Black
Standard range
Order code: 20-5945
MPN: 2016

Despatched within 4 working days - 33 in stock
1+ £16.37
Price per unit Ex VAT
Wideband speaker 8Ω Black IP64
Visaton 2047 R 10 SC special Wideband speaker 8 Ohm 4 inch 10 cm
Visaton 2047 R 10 SC special Wideband speaker 8 Ohm 4 inch 10 cm
Standard range
Order code: 20-5946
MPN: 2047

Despatched within 4 working days - 22 in stock
1+ £10.62
Price per unit Ex VAT
Wideband speaker 8Ω IP53
Visaton 2243 Visaton BF 32 4 Ohm Wideband speaker Silver 1.3 inch 2 W 4 Ω
Visaton 2243 Visaton BF 32 4 Ohm Wideband speaker Silver 1.3 inch 2 W 4 Ω
Standard range
Order code: 20-5949
MPN: 2243

Despatched within 4 working days - 7 in stock
1+ £13.72
Price per unit Ex VAT
Wideband speaker 4Ω 2W Silver
Visaton 2260 BF 37 4 Ohm Wideband speaker 1.5 inch 5 W Black
Visaton 2260 BF 37 4 Ohm Wideband speaker 1.5 inch 5 W Black
Standard range
Order code: 20-5951
MPN: 2260

Despatched within 4 working days - 12 in stock
1+ £12.03
Price per unit Ex VAT
Wideband speaker 4Ω 5W Black
Visaton 2261 Visaton BF 37 8 Ohm speaker 1.5 inch Wideband 5 W 8 Ω Black
Visaton 2261 Visaton BF 37 8 Ohm speaker 1.5 inch Wideband 5 W 8 Ω Black
Standard range
Order code: 20-5952
MPN: 2261

Despatched within 4 working days - 34 in stock
1+ £12.82
Price per unit Ex VAT
Wideband speaker 8Ω 5W Black
Visaton 2330 R 10 S TE Wideband speaker 4 inch 20 W 4 Ohm Black
Visaton 2330 R 10 S TE Wideband speaker 4 inch 20 W 4 Ohm Black
Standard range
Order code: 20-5953
MPN: 2330

Despatched within 4 working days - 6 in stock
1+ £9.28
Price per unit Ex VAT
Wideband speaker 4Ω Black
Visaton 2412 FRS 7 A Wideband speaker 2.5 inch 8 W 8 Ohm Black
Visaton 2412 FRS 7 A Wideband speaker 2.5 inch 8 W 8 Ohm Black
Extended range
Order code: 20-5955
MPN: 2412

Available to back orderBack order, lead time 11 days
1+ £11.49
Price per unit Ex VAT
Wideband speaker 8Ω Black
Visaton 2493 FR 131.30 Wideband speaker 5.1 inch 13 cm 8 Ohm Black
Visaton 2493 FR 131.30 Wideband speaker 5.1 inch 13 cm 8 Ohm Black
Standard range
Order code: 20-5956
MPN: 2493

Despatched within 4 working days - 14 in stock
1+ £29.56
Price per unit Ex VAT
Wideband speaker 8Ω 30W Black
Visaton 2530 BF 30 R Wideband speaker 1.2 inch 3 cm 4 Ohm Black
Visaton 2530 BF 30 R Wideband speaker 1.2 inch 3 cm 4 Ohm Black
Standard range
Order code: 20-5957
MPN: 2530

Despatched within 4 working days - 23 in stock
1+ £8.44
Price per unit Ex VAT
Wideband speaker 4Ω Black
Visaton 4474 PL 7 RV Speaker 8 Ohm Grey Flush Mount 20W 1 pc
Visaton 4474 PL 7 RV Speaker 8 Ohm Grey Flush Mount 20W 1 pc
Standard range
Order code: 20-5962
MPN: 4474

Despatched within 4 working days - 22 in stock
1+ £27.97
Price per unit Ex VAT
Flush mount speaker 8Ω 20W Grey
Visaton 4605 Visaton PX 13 B 2-way coaxial speaker 4 Ω 5 13 cm 4 Ohm
Visaton 4605 Visaton PX 13 B 2-way coaxial speaker 4 Ω 5 13 cm 4 Ohm
Order code: 20-5970
MPN: 4605
1+ £24.46
Price per unit Ex VAT
2-way coaxial speaker 4Ω
Visaton 4629 FR 77 Wideband speaker 3 inch 8 Ω Black 5 W
Visaton 4629 FR 77 Wideband speaker 3 inch 8 Ω Black 5 W
Standard range
Order code: 20-5971
MPN: 4629

Despatched within 4 working days - 24 in stock
1+ £7.35
Price per unit Ex VAT
Wideband speaker 8Ω 5W Black
Visaton 50178 DL 8 In-ceiling speaker 8 Ohm Black 1 pc
Visaton 50178 DL 8 In-ceiling speaker 8 Ohm Black 1 pc
Standard range
Order code: 20-5974
MPN: 50178

Despatched within 4 working days - 16 in stock
1+ £26.50
Price per unit Ex VAT
In-ceiling speaker 8Ω Jet black (RAL 9005) IP54
Visaton 50232 DK 121 Flush mount speaker Horn loudspeaker 100 V
Visaton 50232 DK 121 Flush mount speaker Horn loudspeaker 100 V
Order code: 20-5975
MPN: 50232
1+ £224.40
Price per unit Ex VAT
Flush mount speaker Not Specified IP66/IP67
Visaton 50303 Wall speaker 100 V White Rectangular 1 pc
Visaton 50303 Wall speaker 100 V White Rectangular 1 pc
Standard range
Order code: 20-5976
MPN: 50303

Despatched within 4 working days - 5 in stock
1+ £56.14
Price per unit Ex VAT
Wall speaker Not Specified White
Visaton 50323 Wall speaker White 100 V 1 pc(s)
Visaton 50323 Wall speaker White 100 V 1 pc(s)
Extended range
Order code: 20-5977
MPN: 50323

Back order - 10 availableBack-order availability date - 15/11/2026
1+ £60.05
Price per unit Ex VAT
Wall speaker Not Specified White
Visaton 8002 SC 5.9 OM Wideband speaker Black 3.5 inch 10W 4 Ohm 9cm Ovale
Visaton 8002 SC 5.9 OM Wideband speaker Black 3.5 inch 10W 4 Ohm 9cm Ovale
Standard range
Order code: 20-5983
MPN: 8002

Despatched within 4 working days - 62 in stock
1+ £8.54
Price per unit Ex VAT
Wideband speaker 4Ω 10W Black
Visaton 8030 SC 3.7 ND WP 8 Ohm Wideband speaker Black 2.8 inch 3 W 8 Ω
Visaton 8030 SC 3.7 ND WP 8 Ohm Wideband speaker Black 2.8 inch 3 W 8 Ω
Standard range
Order code: 20-5984
MPN: 8030

Despatched within 4 working days - 6 in stock
1+ £7.00
Price per unit Ex VAT
Wideband speaker 8Ω Black
Visaton 8036 SC 4.6 FL 8 Ohm 2.4 inch 6 cm Wideband speaker 4 W 8 Ω Black Oval
Visaton 8036 SC 4.6 FL 8 Ohm 2.4 inch 6 cm Wideband speaker 4 W 8 Ω Black Oval
Standard range
Order code: 20-5985
MPN: 8036

Despatched within 4 working days - 14 in stock
1+ £10.99
Price per unit Ex VAT
Wideband speaker 8Ω Black
Visaton 9048 Subwoofer 5.9 inch 15 cm 4 Ohm Speaker
Visaton 9048 Subwoofer 5.9 inch 15 cm 4 Ohm Speaker
Order code: 20-5989
MPN: 9048
1+ £40.25
Price per unit Ex VAT
Subwoofer 4Ω Black

Trustpilot