Visaton 50178 DL 8 In-ceiling speaker 8 Ohm Black 1 pc

MPN
50178
Brand
Visaton
EAN-13
4007540501789
Order Code
20-5974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £26.55 £26.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Visaton 50178 DL 8 (RAL 9005) is an in-ceiling speaker designed to provide reliable audio performance with its 8 Ohm impedance. This black loudspeaker is engineered to be mounted both in ceilings and walls, making it a versatile solution for fixed speaker installations in various environments. It is suitable for applications where space is limited and audio quality is paramount, such as in conference rooms, commercial buildings, and residential sound systems. The Visaton DL 8 is crafted to integrate seamlessly into a range of architectural settings, offering discreet audio coverage while meeting the demands of technical sound requirements. It is an ideal choice for environments requiring durable and consistent auditory output.
Type In-ceiling speaker
Impedance 8Ω
Colour Jet black (RAL 9005)
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot