Visaton 4629 FR 77 Wideband speaker 3 inch 8 Ω Black 5 W

MPN
4629
Brand
Visaton
EAN-13
4007540046297
Order Code
20-5971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Visaton 4629 FR 77 is a wideband speaker designed with an 8-ohm impedance and a power handling capacity of 5 watts. This speaker, encased in a black housing, features a 3-inch (7.7 cm) cone, delivering a balanced audio spectrum suitable for a range of acoustic applications. Its compact size and versatile frequency response make it ideal for integration into small audio systems, multimedia devices, and custom-designed speaker arrays where space is at a premium. The FR 77 is engineered to perform reliably in environments where clear sound reproduction is crucial, offering durability and consistent performance for industrial and consumer electronics projects.
Type Wideband speaker
Impedance 8Ω
Power - Rated 5W
Colour Black

Reviews

Be the first to submit a review

Trustpilot