Visaton 8030 SC 3.7 ND WP 8 Ohm Wideband speaker Black 2.8 inch 3 W 8 Ω

MPN
8030
Brand
Visaton
EAN-13
4007540080307
Order Code
20-5984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £7.02 £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Visaton 8030 SC 3.7 ND WP 8 Ohm is a robust wideband speaker designed to deliver consistent audio performance. This black speaker features a compact 2.8-inch (7 cm) oval shape, offering a power handling capacity of 3 watts at an impedance of 8 ohms. Its construction includes water-resistant materials, making it suitable for both indoor and outdoor applications where environmental resilience is a factor. The Visaton SC 3.7 ND WP is often utilised in engineering projects that require reliable sound delivery in compact spaces, such as in panel mount audio solutions, automotive audio systems, and portable electronic devices. This speaker's ability to function effectively across a wide frequency range makes it a versatile component for various technical audio applications.
Type Wideband speaker
Impedance 8Ω
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot