Visaton 2530 BF 30 R Wideband speaker 1.2 inch 3 cm 4 Ohm Black

MPN
2530
Brand
Visaton
EAN-13
4007540025308
Order Code
20-5957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Visaton 2530 BF 30 R is a compact, wideband speaker distinguished by its 1.2-inch or 3 cm cone diameter and a nominal impedance of 4 ohms, presented in a black finish. This speaker is engineered to deliver a full-range sound output, making it ideal for use in compact audio devices where space is at a premium, such as portable speaker systems or multimedia applications. Its design prioritises efficient sound reproduction across a wide frequency range, ensuring that it meets the demands of high-fidelity audio in engineering projects that require a precise and reliable acoustic performance.
Type Wideband speaker
Impedance 4Ω
Colour Black

Reviews

Be the first to submit a review

Trustpilot