Visaton 2016 FRS 7 XWP 8 Ohm 2.5 inch 6.5 cm Wideband Speaker Black

MPN
2016
Brand
Visaton
EAN-13
4007540020167
Order Code
20-5945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £16.38 £16.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Visaton 2016, FRS 7 XWP, is a wideband speaker designed to deliver reliable audio performance. This 8-ohm unit features a 2.5-inch (6.5 cm) diameter, making it well-suited for applications where space is at a premium, such as in compact audio devices and instrumentation panels. The speaker's black construction is designed to endure various environmental conditions, ensuring durability in both indoor and outdoor settings. Engineers might employ this component in the design of compact multimedia systems, public address equipment, or as part of custom audio projects requiring a versatile, robust sound solution.
Type Wideband speaker
Impedance 8Ω
Colour Black
IP Rating IP64

Reviews

Be the first to submit a review

Trustpilot