Visaton 2047 R 10 SC special Wideband speaker 8 Ohm 4 inch 10 cm

MPN
2047
Brand
Visaton
EAN-13
4007540020471
Order Code
20-5946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £10.65 £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Visaton 2047 is the R 10 SC spezial, an 8 Ohm wideband speaker designed for versatile acoustic performance. This speaker features a 4 inch (10 cm) diameter cone that enables it to deliver a coherent frequency response, emphasizing its suitability for full-range audio applications. Its construction is optimised for use in compact and portable audio systems or as a supplementary component in larger audio setups demanding precise and balanced sound delivery. The R 10 SC spezial is commonly employed in both consumer electronics, such as home stereo systems, and professional sound engineering, where reliability and sound clarity are paramount.
Type Wideband speaker
Impedance 8Ω
IP Rating IP53

Reviews

Be the first to submit a review

Trustpilot