Visaton 2260 BF 37 4 Ohm Wideband speaker 1.5 inch 5 W Black

MPN
2260
Brand
Visaton
EAN-13
4007540022604
Order Code
20-5951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Visaton's Model 2260, designated as the BF 37 - 4 Ohm, is a compact wideband speaker with a diameter of 1.5 inches, equivalent to 3.7 cm. This black speaker is rated at 5 watts and operates at an impedance of 4 ohms, making it suitable for a range of audio applications that require clear and balanced sound reproduction within small form factors. Typically employed in portable audio devices, multimedia systems, and compact speaker arrays, the BF 37 is distinguished by its ability to deliver consistent audio performance across a wide frequency range. Designed for ease of integration, it meets the demands of technical projects that require reliable audio output without spatial constraints.
Type Wideband speaker
Impedance 4Ω
Power - Rated 5W
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot