Visaton 4474 PL 7 RV Speaker 8 Ohm Grey Flush Mount 20W 1 pc

MPN
4474
Brand
Visaton
EAN-13
4007540044743
Order Code
20-5962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Visaton 4474 PL 7 RV is a fixed speaker system designed for integration into various audio installations. This flush-mount speaker operates at 8 ohms and features a maximum power handling capacity of 20 watts, making it suitable for consistent audio output in environments requiring reliable sound distribution. With its grey finish, adhering to the NCS S 3000-N standard, this speaker is ideal for both commercial and residential settings where aesthetic consistency is essential. Typical applications for this speaker include use in public address systems, conference rooms, and multimedia installations, where clarity and durability are paramount. Its design allows for seamless integration into ceilings or walls, providing an unobtrusive audio solution that supports clear and effective sound delivery.
Type Flush mount speaker
Impedance 8Ω
Power - Rated 20W
Colour Grey

Reviews

Be the first to submit a review

Trustpilot