Visaton 8036 SC 4.6 FL 8 Ohm 2.4 inch 6 cm Wideband speaker 4 W 8 Ω Black Oval

MPN
8036
Brand
Visaton
EAN-13
4007540080369
Order Code
20-5985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £11.02 £10.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Visaton 8036 SC 4.6 FL - 8 Ohm is a robust wideband speaker designed with precision and efficiency in mind. This speaker features a 2.4-inch (6 cm) oval-shaped diaphragm, optimised to deliver a balanced output across a wide frequency range. With a nominal impedance of 8 ohms and a power handling capacity of 4 watts, it provides consistent sound quality suited for various audio applications. The speaker's compact and black oval design makes it an ideal choice for use in spaces where size constraints are a concern, such as in professional audio installations, compact sound systems, and other bespoke engineering projects that require reliable, wideband sound reproduction.
Type Wideband speaker
Impedance 8Ω
Colour Black

Reviews

Be the first to submit a review

Trustpilot