Visaton 2493 FR 131.30 Wideband speaker 5.1 inch 13 cm 8 Ohm Black

MPN
2493
Brand
Visaton
EAN-13
4007540024936
Order Code
20-5956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Visaton 2493 FR 131.30 is a wideband loudspeaker with a 5.1-inch (13 cm) diameter and an impedance of 8 Ohms, designed for versatile audio applications. This robust unit is constructed with precision to deliver a balanced frequency response, making it suitable for use in high-quality speaker systems where accurate sound reproduction is essential. Its durable materials and construction ensure reliability and consistent performance, making it well-suited for integration in professional audio installations, public address systems, and custom-built audio projects. This speaker's black finish and compact design allow for seamless incorporation into various aesthetic settings and technical configurations.
Type Wideband speaker
Impedance 8Ω
Power - Rated 30W
Colour Black

Reviews

Be the first to submit a review

Trustpilot