Visaton 8002 SC 5.9 OM Wideband speaker Black 3.5 inch 10W 4 Ohm 9cm Ovale

MPN
8002
Brand
Visaton
EAN-13
4007540080024
Order Code
20-5983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.56 £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Visaton 8002 is a wideband speaker specifically designed for audio applications necessitating reliable sound reproduction within compact form factors. This component features a 3.5-inch (9 cm) oval dimension and is capable of handling a power output of 10 watts at an impedance of 4 ohms. Its black, oval design allows for versatile integration into various engineering projects, including multimedia devices, audio systems, and public address applications where space is limited but quality sound is required. The SC 5.9 OM's robust construction provides durability, while its wide frequency response ensures clarity across a range of sounds essential for engineers focused on achieving high-fidelity audio output in their designs.
Type Wideband speaker
Impedance 4Ω
Power - Rated 10W
Colour Black

Reviews

Be the first to submit a review

Trustpilot