Visaton 2261 Visaton BF 37 8 Ohm speaker 1.5 inch Wideband 5 W 8 Ω Black

MPN
2261
Brand
Visaton
EAN-13
4007540022611
Order Code
20-5952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Visaton 2261, known as the Visaton BF 37 8 Ohm, is a precision-engineered wideband speaker designed to deliver consistent audio performance in compact enclosures. This 1.5-inch (3.7 cm) speaker features an impedance of 8 ohms and a power handling capacity of 5 watts, making it well-suited for applications requiring clear sound reproduction without sacrificing energy efficiency. The speaker's robust construction and compact size make it ideal for integration in small-scale audio devices, multimedia systems, and other electronic applications where space is limited but sound clarity is essential. With its versatile performance characteristics, the Visaton BF 37 8 Ohm is commonly employed in both commercial and custom-built audio projects to achieve balanced acoustic output in restricted settings.
Type Wideband speaker
Impedance 8Ω
Power - Rated 5W
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot