Visaton 2412 FRS 7 A Wideband speaker 2.5 inch 8 W 8 Ohm Black

MPN
2412
Brand
Visaton
EAN-13
4007540024127
Order Code
20-5955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £11.50 £11.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Visaton 2412 FRS 7 A is a wideband speaker featuring a 2.5-inch (6.5 cm) diameter design, capable of delivering 8 watts of power at an impedance of 8 ohms. This compact speaker is finished in black and is engineered for versatility across a range of audio applications, where space constraints or a need for full-range audio output from a single unit may exist. Suitable for use in audio signal processing, compact audio systems, and as part of integrated speaker solutions, the FRS 7 A provides reliable performance in both consumer electronics and professional audio equipment. Its robust construction and balanced audio reproduction make it ideal for use in compact loudspeaker systems and as part of multi-speaker arrangements in complex audio setups.
Type Wideband speaker
Impedance 8Ω
Colour Black

Reviews

Be the first to submit a review

Trustpilot