Visaton 2330 R 10 S TE Wideband speaker 4 inch 20 W 4 Ohm Black

MPN
2330
Brand
Visaton
EAN-13
4007540023304
Order Code
20-5953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £9.29 £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Visaton 2330 R 10 S TE Wideband speaker is a 4-inch, 10 cm device designed to deliver consistent audio performance with a nominal power handling of 20 watts at an impedance of 4 ohms. Featuring a robust construction, the speaker is well-suited for integration in audio systems where space is limited, providing a balanced frequency response across the audible spectrum. Engineers typically employ this speaker in various applications, including compact audio devices, custom speaker enclosures, and specialised communication equipment, where reliable sound reproduction and efficiency are paramount. Its sleek black design allows for seamless incorporation into a wide range of aesthetic contexts without compromising on performance.
Type Wideband speaker
Impedance 4Ω
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot