Visaton 9048 Subwoofer 5.9 inch 15 cm 4 Ohm Speaker

MPN
9048
Brand
Visaton
EAN-13
4007540090481
Order Code
20-5989
Country of Origin
China
View Full Product Range (21)

Discontinued


Visaton 9048, the W 150 X - 4 Ohm, is a precision-engineered subwoofer designed with a nominal diameter of 5.9 inches (15 cm) and operates at an impedance of 4 Ohms. This recessed speaker combines robust sound reproduction with efficient impedance handling, making it a suitable component for audio systems requiring reliable low-frequency sound enhancement. Typically utilised in home audio setups, professional sound systems, and automotive audio installations, it provides depth and clarity to bass frequencies. Its engineering ensures optimal performance in enclosures where accurate sound delivery is critical.
Type Subwoofer
Impedance 4Ω
Colour Black

Trustpilot