Visaton 1263 B 100 4 inch Wideband speaker 30 W 6 Ω

MPN
1263
Brand
Visaton
EAN-13
4007540012636
Order Code
20-5944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £86.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Visaton 1263, B 100, is a 4-inch (10 cm) wideband speaker designed to deliver a continuous power output of 30 watts at an impedance of 6 ohms. This speaker is engineered with precision to provide a broad frequency response, making it suitable for applications that demand clear and accurate sound reproduction, such as in high-fidelity audio systems, professional studio monitors, and acoustic research environments. Its compact design permits integration into various audio equipment and installations where space is limited, offering versatility without compromising on audio performance. Additionally, the Visaton B 100’s robust construction ensures durability, supporting long-term reliability in both domestic and industrial use.
Type Wideband speaker
Impedance
Power - Rated 30W

Reviews

Be the first to submit a review

Trustpilot