Visaton 2243 Visaton BF 32 4 Ohm Wideband speaker Silver 1.3 inch 2 W 4 Ω

MPN
2243
Brand
Visaton
EAN-13
4007540022437
Order Code
20-5949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Visaton 2243, known as the Visaton BF 32 4 Ohm wideband speaker, is a compact audio component designed for diverse engineering applications. This speaker features a 1.3-inch (3.2 cm) diameter capable of delivering 2 watts of power at an impedance of 4 ohms. Its silver finish and robust build make it well-suited for integration in compact sound systems, portable devices, and various audio equipment requiring reliable sound reproduction in a small form factor. Typical applications include use in multimedia devices, signal testing equipment, and as part of audio alert systems where space and efficiency are critical considerations. The Visaton BF 32 4 Ohm's balanced wideband frequency response ensures clear sound output, essential for professional engineering environments demanding precision and clarity.
Type Wideband speaker
Impedance 4Ω
Power - Rated 2W
Colour Silver

Reviews

Be the first to submit a review

Trustpilot