tesa 04668-00004-01 Professional repair Tape 33m x 50mm UV water resistant |
07-6335
|
|
Despatched within 4 working days - 1 in stock
|
1+ £11.53
Price per unit Ex VAT
|
50mm |
33m |
Transparent |
Acrylic |
20 N/10mm |
PE |
(L x W x H) 33 m x 50 mm x 50 mm |
50mm |
|
|
|
483 mm (19") |
|
0.14mm |
tesa® Professional |
Repair Tape |
tesa 04688-00042-00 Professional repair Tape 25m x 50mm high strength |
07-6347
|
|
Despatched within 4 working days - 108 in stock
|
1+ £9.76
Price per unit Ex VAT
|
50mm |
25m |
Black |
Natural rubber |
52 N/10mm |
PE-extruded fabric |
(L x W x H) 25 m x 50 mm x 25 m |
25m |
+110°C |
|
|
|
Natural rubber |
260µm |
tesa® Professional |
Repair Tape |
tesa 04688-00043-00 Professional repair Tape 25m x 50mm strong adhesive |
07-6348
|
|
Despatched within 4 working days - 31 in stock
|
1+ £9.76
Price per unit Ex VAT
|
50mm |
25m |
White |
Natural rubber |
52 N/10mm |
PE-extruded fabric |
(L x W x H) 25 m x 50 mm x 25 m |
25m |
+110°C |
|
|
|
Natural rubber |
260µm |
tesa® Professional |
Repair Tape |
tesa 04688-00047-00 Professional repair Tape 25m x 50mm high adhesion |
07-6349
|
|
Despatched within 4 working days - 54 in stock
|
1+ £11.81
Price per unit Ex VAT
|
50mm |
25m |
Silver |
Natural rubber |
52 N/10mm |
PE-extruded fabric |
(L x W x H) 25 m x 50 mm x 25 m |
25m |
+110°C |
|
|
|
Natural rubber |
260µm |
tesa® Professional |
Repair Tape |
tesa 56064-00500-00 Extra POWER repair Tape black 2.5m x 19mm 3pcs |
07-6581
|
|
Despatched within 4 working days - 3 in stock
|
1+ £21.44
Price per unit Ex VAT
|
19mm |
2.5m |
Black |
|
33 N/10mm |
Silicone |
(L x W) 2.5 m x 19 mm |
|
+260°C |
-60°C |
EXTRA POWER |
|
|
500µm |
|
Repair Tape |
tesa 56220-00500-02 StopWater repair Tape waterproof 12m x 12mm 3pcs |
07-6597
|
|
|
1+ £7.33
Price per unit Ex VAT
|
12mm |
12m |
White |
|
9 N/10mm |
|
(L x W) 12 m x 12 mm |
|
|
|
STOP WATER |
|
|
75µm |
|
Repair Tape |
tesa 56301-00000-04 Nopi repair Tape silver 50m x 50mm fabric foil |
07-6601
|
|
Despatched within 4 working days - 33 in stock
|
1+ £7.85
Price per unit Ex VAT
|
50mm |
50m |
Silver |
Natural rubber |
30 N/10mm |
PET reinforced PE film |
(L x W) 50 m x 50 mm |
|
|
|
|
|
Synthetic rubber |
0.15mm |
|
Repair Tape |
tesa 56302-00000-04 Nopi repair Tape silver 25m x 50mm fabric-reinforced |
07-6602
|
|
Despatched within 4 working days - 34 in stock
|
1+ £5.74
Price per unit Ex VAT
|
50mm |
25m |
Silver |
Natural rubber |
30 N/10mm |
PET reinforced PE film |
(L x W) 25 m x 50 mm |
|
|
|
|
|
Synthetic rubber |
0.15mm |
|
Repair Tape |
tesa 56349-00000-04 Extra Power repair Tape 10m x 50mm transparent |
07-6614
|
|
Despatched within 4 working days - 10 in stock
|
1+ £8.38
Price per unit Ex VAT
|
50mm |
10m |
Transparent |
Acrylic |
20 N/10mm |
PE film |
(L x W) 10 m x 50 mm |
|
65°C |
-28°C |
|
|
|
0.14mm |
tesa® extra Power |
Repair Tape |
tesa 56349-00500-05 Extra Power repair Tape transparent 10m x 50mm 3pcs |
07-6615
|
|
|
1+ £25.59
Price per unit Ex VAT
|
50mm |
10m |
Transparent |
Acrylic |
20 N/10mm |
PE film |
(L x W) 10 m x 50 mm |
|
+65°C |
-28°C |
EXTRA POWER |
|
|
140µm |
|
Repair Tape |
tesa 56481-00000-00 Ultra Power Underwater repair Tape 1.5m x 50mm clear |
07-6622
|
|
Despatched within 4 working days - 38 in stock
|
1+ £12.82
Price per unit Ex VAT
|
50mm |
1.5m |
Transparent |
|
90 N/10mm |
PVC wrap |
(L x W) 1.5 m x 50 mm |
|
+90°C |
-55°C |
Ultra Power Underwater |
|
|
730µm |
|
Repair Tape |
tesa 56491-00000-00 Ultra Power Repair Tape Black 1.5m x 50mm Waterproof |
07-6623
|
|
Despatched within 4 working days - 19 in stock
|
1+ £15.08
Price per unit Ex VAT
|
50mm |
1.5m |
Black |
|
|
|
(L x W) 1.5 m x 50 mm |
|
+90°C |
-55°C |
Ultra Power Underwater |
483 mm (19") |
|
|
|
Repair Tape |
tesa 56496-00000-00 Ultra Power Clear repair Tape 10m x 48mm transparent |
07-6624
|
|
Despatched within 4 working days - 78 in stock
|
1+ £9.27
Price per unit Ex VAT
|
48mm |
10m |
Transparent |
|
|
|
(L x W) 10 m x 48 mm |
|
+90°C |
-10°C |
ULTRA POWER CLEAR |
483 mm (19") |
|
170 |
|
Repair Tape |
tesa 56497-00-01 Ultra Power clear repair Tape 10m x 48mm transparent |
07-6625
|
|
Despatched within 4 working days - 10 in stock
|
1+ £12.75
Price per unit Ex VAT
|
48mm |
10m |
Transparent |
|
|
|
(L x W) 10 m x 48 mm |
|
+90°C |
-10°C |
|
|
|
170 |
|
Repair Tape |
tesa 56622-00000-00 Ultra Power Extreme repair Tape black 10m x 50mm |
07-6646
|
|
Despatched within 4 working days - 90 in stock
|
1+ £13.00
Price per unit Ex VAT
|
50mm |
10m |
Black |
|
|
|
(L x W) 10 m x 50 mm |
|
+90°C |
-10°C |
ULTRA POWER EXTREME |
483 mm (19") |
|
170 |
|
Repair Tape |
tesa 56623-00000-00 Ultra Power Extreme Repair Tape Black 25m x 50mm |
07-6647
|
|
Despatched within 4 working days - 40 in stock
|
1+ £15.30
Price per unit Ex VAT
|
50mm |
25m |
Black |
|
|
|
(L x W) 25 m x 50 mm |
|
+90°C |
-10°C |
ULTRA POWER EXTREME |
483 mm (19") |
|
170 |
|
Repair Tape |
tesa 74613-00002-00 PRO duct Tape black 50m x 50mm water-repellent repair |
07-6780
|
|
Despatched within 4 working days - 428 in stock
|
1+ £8.17
Price per unit Ex VAT
|
50mm |
50m |
Black |
PE |
|
Natural rubber |
(L x W x H) 50 m x 50 mm x 50 mm |
50mm |
|
|
Duct Tape PRO |
|
|
|
|
Repair Tape |
tesa 74613-00003-00 PRO Duct Tape Grey 50m x 50mm Water-repellent Repair Tape |
07-6781
|
|
Despatched within 4 working days - 311 in stock
|
1+ £8.12
Price per unit Ex VAT
|
50mm |
50m |
Grey |
PE |
|
Natural rubber |
(L x W x H) 50 m x 50 mm x 50 mm |
50mm |
|
|
Duct Tape PRO |
|
|
|
|
Repair Tape |