tesa 56622-00000-00 Ultra Power Extreme repair Tape black 10m x 50mm

MPN
56622-00000-00
Brand
tesa
EAN-13
4063565106514
Order Code
07-6646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The tesa ULTRA POWER EXTREME Repair Tape, measuring 10m by 50mm, is a robust and durable tape designed for demanding repair tasks. Manufactured by tesa, this tape is particularly suited for outdoor repairs, providing strong adhesion and weather resistance. Ideal for both home and professional use, it ensures reliable patching of leaks or securing materials.
Type Repair Tape
Width 50mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 50 mm
Maximum Temperature +90°C
Min. temperature -10°C
Misc Attribute ULTRA POWER EXTREME
Rack size 483 mm (19")
Thickness 170

Reviews

Be the first to submit a review

Trustpilot