tesa 56623-00000-00 Ultra Power Extreme Repair Tape Black 25m x 50mm

MPN
56623-00000-00
Brand
tesa
EAN-13
4063565106521
Order Code
07-6647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.30
10+ £14.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

tesa manufactures the ULTRA POWER EXTREME repair tape, known for its durability and strong adhesion. The black tape measures 25 metres in length and 50 millimetres in width, making it ideal for various repair tasks. This versatile tape is perfect for outdoor and extreme conditions, offering reliable performance for both temporary and permanent fixes.
Type Repair Tape
Width 50mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 50 mm
Maximum Temperature +90°C
Min. temperature -10°C
Misc Attribute ULTRA POWER EXTREME
Rack size 483 mm (19")
Thickness 170

Reviews

Be the first to submit a review

Trustpilot