tesa 04688-00047-00 Professional repair Tape 25m x 50mm high adhesion

MPN
04688-00047-00
Brand
tesa
EAN-13
4042448862150
Order Code
07-6349
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The tesa repair tape is a professional-grade, silver fabric adhesive tape measuring 25m in length and 50mm in width. This durable tape is ideal for sealing, repairing, and marking tasks in both indoor and outdoor environments. Its robust construction makes it suitable for various applications including sealing window panes and gluing foils.
Type Repair Tape
Width 50mm
Length 25m
Colour Silver
Adhesive Type Natural rubber
Breakout force 52 N/10mm
Carrier Material PE-extruded fabric
Dimensions (L x W x H) 25 m x 50 mm x 25 m
Height 25m
Material Natural rubber
Maximum Temperature +110°C
Series tesa® Professional
Thickness 260µm

Reviews

Be the first to submit a review

Trustpilot