tesa 56064-00500-00 Extra POWER repair Tape black 2.5m x 19mm 3pcs

MPN
56064-00500-00
Brand
tesa
EAN-13
4063565204302
Order Code
07-6581
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The tesa 56064-00500-00 EXTRA POWER Repair tape comes in a pack of three rolls, each measuring 2.5 metres in length and 19 millimetres in width. This black repair tape features strong adhesive qualities, making it ideal for fixing, sealing, and reinforcing tasks around the home or garden. Typical applications include quick repairs on cables, pipes, and various indoor and outdoor surfaces.
Type Repair Tape
Width 19mm
Length 2.5m
Colour Black
Breakout force 33 N/10mm
Carrier Material Silicone
Dimensions (L x W) 2.5 m x 19 mm
Maximum Temperature +260°C
Min. temperature -60°C
Misc Attribute EXTRA POWER
Thickness 500µm

Reviews

Be the first to submit a review

Trustpilot