Christmas Opening Hours and Delivery Dates here

tesa 56220-00500-02 StopWater repair Tape waterproof 12m x 12mm 3pcs

Order Code:

07-6597

Brand: tesa MPN: 56220-00500-02 EAN-13: 4063565204319
  • Country of Origin: China
  • View All

Discontinued


The tesa STOP WATER 56220-00500-02 Repair Tape is a white, waterproof solution, measuring 12 metres in length and 12 millimetres in width. Manufactured by tesa, it is designed for sealing leaks and securing pipe joints effectively. Typical applications include plumbing repairs and emergency sealing tasks.
Type Repair tape
Width 12mm
Length 12m
Colour White
Breakout force 9 N/10 mm
Dimensions (L x W) 12 m x 12 mm
Material thickness 75µm
Misc Attribute STOP WATER

Trustpilot