tesa 56349-00500-05 Extra Power repair Tape transparent 10m x 50mm 3pcs

MPN
56349-00500-05
Brand
tesa
EAN-13
4063565204357
Order Code
07-6615
Country of Origin
Taiwan
View Full Product Range (18)

Discontinued


The tesa EXTRA POWER 56349-00500-05 Repair tape is manufactured by tesa. This transparent tape, measuring 10m in length and 50mm in width, is ideal for temporary repairs and reinforcement. It is commonly used for household fixes and securing surfaces.
Type Repair Tape
Width 50mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 20 N/10mm
Carrier Material PE film
Dimensions (L x W) 10 m x 50 mm
Maximum Temperature +65°C
Min. temperature -28°C
Misc Attribute EXTRA POWER
Thickness 140µm

Trustpilot