tesa 04688-00043-00 Professional repair Tape 25m x 50mm strong adhesive

MPN
04688-00043-00
Brand
tesa
EAN-13
4042448862112
Order Code
07-6348
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.76
10+ £9.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The tesa® Professional Repair Tape is a durable fabric adhesive tape measuring 25m x 50mm. Manufactured by tesa, it is known for its strong adhesion and versatility, suitable for indoor and outdoor use. Common applications include sealing window panes, repairing foils, and general-purpose repairs.
Type Repair Tape
Width 50mm
Length 25m
Colour White
Adhesive Type Natural rubber
Breakout force 52 N/10mm
Carrier Material PE-extruded fabric
Dimensions (L x W x H) 25 m x 50 mm x 25 m
Height 25m
Material Natural rubber
Maximum Temperature +110°C
Series tesa® Professional
Thickness 260µm

Reviews

Be the first to submit a review

Trustpilot