tesa 56491-00000-00 Ultra Power Repair Tape Black 1.5m x 50mm Waterproof

MPN
56491-00000-00
Brand
tesa
EAN-13
4063565106439
Order Code
07-6623
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

tesa's Ultra Power Underwater Repair Tape is ideal for repairing leaks, even underwater. This robust tape measures 1.5m in length and 50mm in width, coming in a single black piece. It is perfect for use in wet environments, such as plumbing or outdoor water fittings.
Type Repair Tape
Width 50mm
Length 1.5m
Colour Black
Dimensions (L x W) 1.5 m x 50 mm
Maximum Temperature +90°C
Min. temperature -55°C
Misc Attribute Ultra Power Underwater
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot