tesa 56496-00000-00 Ultra Power Clear repair Tape 10m x 48mm transparent

MPN
56496-00000-00
Brand
tesa
EAN-13
4063565106491
Order Code
07-6624
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

tesa's ULTRA POWER CLEAR repair tape, measuring 10 metres in length and 48 millimetres in width, offers a reliable solution for various repair needs. This transparent tape is ideal for mending items discreetly, ensuring durability and a strong hold. It is typically used in both indoor and outdoor applications where clear visibility of the repair area is desired.
Type Repair Tape
Width 48mm
Length 10m
Colour Transparent
Dimensions (L x W) 10 m x 48 mm
Maximum Temperature +90°C
Min. temperature -10°C
Misc Attribute ULTRA POWER CLEAR
Rack size 483 mm (19")
Thickness 170

Reviews

Be the first to submit a review

Trustpilot