tesa 56301-00000-04 Nopi repair Tape silver 50m x 50mm fabric foil

Image Representative of Range

tesa 56301-00000-04 Nopi repair Tape silver 50m x 50mm fabric foil

MPN
56301-00000-04
Brand
tesa
EAN-13
4029248002467
Order Code
07-6601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tesa 56301-00000-04 repair tape is a strong fabric tape in silver, measuring 50 metres by 50 millimetres. It is heat-resistant and suitable for outdoor use, making it ideal for various repair tasks. Typical applications include sealing, bundling, and patching in both indoor and outdoor environments.
Type Repair Tape
Width 50mm
Length 50m
Colour Silver
Adhesive Type Natural rubber
Breakout force 30 N/10mm
Carrier Material PET reinforced PE film
Dimensions (L x W) 50 m x 50 mm
Material Synthetic rubber
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot