tesa 74613-00003-00 PRO Duct Tape Grey 50m x 50mm Water-repellent Repair Tape

MPN
74613-00003-00
Brand
tesa
EAN-13
4063565117862
Order Code
07-6781
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

tesa's Duct Tape PRO is a grey repair tape, measuring 50m in length and 50mm in width. It is ideal for sealing, repairing, and bundling tasks. The tape's robust construction makes it suitable for both indoor and outdoor applications.
Type Repair Tape
Width 50mm
Length 50m
Colour Grey
Adhesive Type PE
Carrier Material Natural rubber
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Misc Attribute Duct Tape PRO

Reviews

Be the first to submit a review

Trustpilot