tesa 04668-00004-01 Professional repair Tape 33m x 50mm UV water resistant

MPN
04668-00004-01
Brand
tesa
EAN-13
4042448044372
Order Code
07-6335
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.53
10+ £10.86
50+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa 04668-00004-01 Repair Tape is a transparent, PE adhesive tape designed for outdoor use. Manufactured by tesa, it measures 33m in length and 50mm in width. It is ideal for repairing, sealing, and gluing, particularly in outdoor environments.
Type Repair Tape
Width 50mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 20 N/10mm
Carrier Material PE
Dimensions (L x W x H) 33 m x 50 mm x 50 mm
Height 50mm
Rack size 483 mm (19")
Series tesa® Professional
Thickness 0.14mm

Reviews

Be the first to submit a review

Trustpilot