tesa 74613-00002-00 PRO duct Tape black 50m x 50mm water-repellent repair

MPN
74613-00002-00
Brand
tesa
EAN-13
4063565117855
Order Code
07-6780
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The tesa Duct Tape PRO 74613-00002-00 is a black repair tape measuring 50 metres in length and 50 millimetres in width. Manufactured by tesa, it is designed for robust and flexible repairs, making it ideal for a variety of surface applications. This durable tape is perfect for sealing, binding, and general-purpose repair tasks.
Type Repair Tape
Width 50mm
Length 50m
Colour Black
Adhesive Type PE
Carrier Material Natural rubber
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Misc Attribute Duct Tape PRO

Reviews

Be the first to submit a review

Trustpilot