tesa 56302-00000-04 Nopi repair Tape silver 25m x 50mm fabric-reinforced

Image Representative of Range

tesa 56302-00000-04 Nopi repair Tape silver 25m x 50mm fabric-reinforced

MPN
56302-00000-04
Brand
tesa
EAN-13
4029248002498
Order Code
07-6602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £6.17 £5.74
10+ £5.36
50+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

tesa 56302-00000-04 repair tape is a silver, strong fabric tape measuring 25m in length and 50mm in width. It is heat-resistant and provides extra power for robust repairs. This versatile tape is ideal for outdoor use and various repair applications.
Type Repair Tape
Width 50mm
Length 25m
Colour Silver
Adhesive Type Natural rubber
Breakout force 30 N/10mm
Carrier Material PET reinforced PE film
Dimensions (L x W) 25 m x 50 mm
Material Synthetic rubber
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot