tesa 56481-00000-00 Ultra Power Underwater repair Tape 1.5m x 50mm clear

MPN
56481-00000-00
Brand
tesa
EAN-13
4063565316357
Order Code
07-6622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £15.08 £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The tesa Ultra Power Underwater repair tape is a transparent adhesive tape measuring 1.5 meters in length and 50 millimeters in width. Manufactured by tesa, this tape is designed to provide strong, durable repairs even in wet or underwater conditions. Typical applications include sealing leaks in pipes, hoses, and other water-exposed surfaces.
Type Repair Tape
Width 50mm
Length 1.5m
Colour Transparent
Breakout force 90 N/10mm
Carrier Material PVC wrap
Dimensions (L x W) 1.5 m x 50 mm
Maximum Temperature +90°C
Min. temperature -55°C
Misc Attribute Ultra Power Underwater
Thickness 730µm

Reviews

Be the first to submit a review

Trustpilot