tesa 56349-00000-04 Extra Power repair Tape 10m x 50mm transparent

MPN
56349-00000-04
Brand
tesa
EAN-13
4042448033222
Order Code
07-6614
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

tesa's 56349-00000-04 repair tape is a strong fabric tape known for its extra power and durability. Measuring 10 metres by 50 millimetres, it is ideal for outdoor repairs and heavy-duty applications. This versatile tape is perfect for quick fixes and securing objects securely in place.
Type Repair Tape
Width 50mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 20 N/10mm
Carrier Material PE film
Dimensions (L x W) 10 m x 50 mm
Maximum Temperature 65°C
Min. temperature -28°C
Series tesa® extra Power
Thickness 0.14mm

Reviews

Be the first to submit a review

Trustpilot