tesa 56497-00-01 Ultra Power clear repair Tape 10m x 48mm transparent

MPN
56497-00-01
Brand
tesa
EAN-13
4063565106507
Order Code
07-6625
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.75
10+ £11.98
50+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The tesa 56497-00-01 repair tape is a transparent adhesive solution measuring 10 metres in length and 48 millimetres in width. Manufactured by tesa, this versatile tape is designed for quick and easy repairs, sealing, and mounting tasks. Common applications include household repairs and temporary outdoor fixes due to its reliable adhesion and durability.
Type Repair Tape
Width 48mm
Length 10m
Colour Transparent
Dimensions (L x W) 10 m x 48 mm
Maximum Temperature +90°C
Min. temperature -10°C
Thickness 170

Reviews

Be the first to submit a review

Trustpilot