Sygonix SY-4892454 LED bulb monochrome 8.6W E-27 warm white 3 pcs |
07-2779
|
|
|
1+ £4.09
Price per unit Ex VAT
|
LED (monochrome) |
White |
No |
E-27 |
230V |
6 |
|
|
|
2700K |
60mm |
(Ø x H) 60 mm x 109 mm |
9 kWh/1000h |
F (A - G) |
60W |
109mm |
8 |
806lm |
|
|
Sygonix SY-4892456 LED Bulb EEC F E14 2.9W=25W Warm White 3 pcs |
07-2780
|
|
Despatched within 4 working days - 544 in stock
|
2+ £3.58
Price per unit Ex VAT
|
LED (monochrome) |
White |
No |
E14 |
230V |
6 |
|
|
|
2700K |
35mm |
(Ø x H) 35 mm x 100 mm |
3 kWh/1000h |
F (A - G) |
25W |
100mm |
5 |
250lm |
|
|
Sygonix SY-4893256 LED Bulb Warm White GU10 5.7W Dimmable 3 Pack |
07-2782
|
|
Despatched within 4 working days - 494 in stock
|
1+ £11.35
Price per unit Ex VAT
|
LED (monochrome) |
2700K |
Yes |
GU10 |
230V |
|
|
|
|
2700K |
50mm |
(Ø x H) 50 mm x 55 mm |
6 kWh/1000h |
E (A - G) |
75W |
55mm |
8 |
540lm |
dimmable |
|
Sygonix SY-4893258 LED bulb 6.1W warm white EEC E G5.3 3-pack |
07-2783
|
|
Despatched within 4 working days - 33 in stock
|
1+ £8.02
Price per unit Ex VAT
|
LED (monochrome) |
White |
No |
G5.3 |
12V |
6 |
127 |
|
1 Ra |
2700K |
50mm |
(Ø x H) 50 mm x 44 mm |
4 kWh/1000h |
E (A - G) |
35W |
44mm |
12 |
345lm |
|
|
Sygonix SY-4945174 LED Candle 4W=40W E14 Warm White 3pcs |
07-2787
|
|
Despatched within 4 working days - 606 in stock
|
1+ £5.72
Price per unit Ex VAT
|
Candle shape |
Transparent |
No |
E14 |
220V, 240V |
|
|
|
|
2700 K |
35mm |
(Ø x H) 35 mm x 100 mm |
4 kWh/1000h |
E (A - G) |
40W |
100mm |
|
470lm |
|
|
Sygonix SY-4945176 LED Bulb Warm White 6.5W E-27 60mm x 105mm 3-Pack |
07-2788
|
|
Despatched within 4 working days - 709 in stock
|
1+ £6.27
Price per unit Ex VAT
|
LED (monochrome) |
Transparent |
No |
E-27 |
230V |
|
|
|
|
2700 K |
60mm |
(Ø x H) 60 mm x 105 mm |
7 kWh/1000h |
E (A - G) |
60W |
105mm |
|
806lm |
|
|
Sygonix SY-5237738 LED GU10 3.6W warm white bulb non-dimmable 10pcs |
07-2955
|
|
Despatched within 4 working days - 488 in stock
|
1+ £15.71
Price per unit Ex VAT
|
LED (monochrome) |
Transparent |
No |
GU10 |
230V |
6 |
827 |
GU10 |
80 Ra |
2700 K |
50mm |
(Ø x H) 50 mm x 54 mm |
4 kWh/1000h |
E (A - G) |
50W |
54mm |
8 |
345lm |
not dimmable |
|
Sygonix SY-5237740 LED bulb E27 7.3W warm white non-dimmable 10-pack |
07-2956
|
|
Despatched within 4 working days - 365 in stock
|
1+ £17.00
Price per unit Ex VAT
|
LED (monochrome) |
White |
No |
E-27 |
230V |
6 |
827 |
A60 |
80 Ra |
2700 K |
60mm |
(Ø x H) 60 mm x 105 mm |
8 kWh/1000h |
E (A - G) |
60W |
105mm |
13 |
806lm |
not dimmable |
|
Sygonix SY-5239524 LED bulbs GU10 2.4W warm white 10-pack non-dimmable |
07-2958
|
|
Despatched within 4 working days - 736 in stock
|
1+ £14.72
Price per unit Ex VAT
|
LED (monochrome) |
Transparent |
No |
GU10 |
230V |
|
827 |
GU10 |
80 Ra |
2700 K |
50mm |
(Ø x H) 50 mm x 54 mm |
3 kWh/1000h |
E (A - G) |
35W |
54mm |
8 |
230lm |
not dimmable |
|
Sygonix SY-5275992 LED bulb 7.3W E27 warm white pear shape 10 pack |
07-2979
|
|
|
1+ £19.62
Price per unit Ex VAT
|
Pear shape |
Transparent |
No |
E-27 |
230V |
|
|
A60 |
|
2700 K |
60mm |
(Ø x H) 60 mm x 104 mm |
8 kWh/1000h |
E (A - G) |
60W |
104mm |
|
806lm |
not dimmable |
|
Sygonix SY-5275994 LED bulb 9W=75W warm white dimmable slim design |
07-2980
|
|
|
1+ £5.69
Price per unit Ex VAT
|
Battery shape |
2700K |
Yes |
B15d |
230V |
|
827 |
|
80 Ra |
2700 K |
18mm |
(Ø x H) 18 mm x 101 mm |
9 kWh/1000h |
E (A - G) |
75W |
101mm |
64 |
1055lm |
dimmable |
|
Sygonix SY-5627750 LED bulb E27 30W=260W neutral white not dimmable |
07-3013
|
|
Despatched within 4 working days - 322 in stock
|
1+ £22.88
Price per unit Ex VAT
|
LED (monochrome) |
Silver/white |
No |
E-27 |
230V |
|
840 |
|
80 Ra |
4000K |
73mm |
(Ø x H) 73 mm x 175 mm |
30 kWh/1000h |
D (A - G) |
260W |
175mm |
45 |
4500lm |
not dimmable |
|
Sygonix SY-5627752 LED Cool White E-27 40W Non-dimmable 73x195mm |
07-3014
|
|
Despatched within 4 working days - 221 in stock
|
1+ £30.44
Price per unit Ex VAT
|
LED (monochrome) |
Silver/white |
No |
E-27 |
230V |
|
865 |
|
80 Ra |
6500K |
73mm |
(Ø x H) 73 mm x 195 mm |
40 kWh/1000h |
D (A - G) |
350W |
195mm |
90 |
5700lm |
not dimmable |
|
Sygonix SY-5781466 LED bulb E-27 3.8W Warm white 60x104mm 5-pack |
07-3033
|
|
Despatched within 4 working days - 164 in stock
|
1+ £15.39
Price per unit Ex VAT
|
LED (monochrome) |
Transparent |
No |
E-27 |
230V |
|
827 |
|
80 Ra |
2700K |
60mm |
(Ø x H) 60 mm x 104 mm |
4 kWh/1000h |
A (A - G) |
60W |
104mm |
4 |
806lm |
Filament |
|
Sygonix SY-5781468 LED Bulb E-27 2.2W Warm White Filament 5 pcs |
07-3034
|
|
Despatched within 4 working days - 213 in stock
|
1+ £14.85
Price per unit Ex VAT
|
LED (monochrome) |
Transparent |
No |
E-27 |
230V |
|
827 |
A60 |
80 Ra |
2700K |
60mm |
(Ø x H) 60 mm x 104 mm |
3 kWh/1000h |
A (A - G) |
40W |
104mm |
4 |
470lm |
Filament |
|
Sygonix SY-5781470 LED GU10 2W=50W warm white 5 pcs 50x54mm EEC A |
07-3035
|
|
Despatched within 4 working days - 203 in stock
|
1+ £18.54
Price per unit Ex VAT
|
LED (monochrome) |
Transparent |
No |
GU10 |
230V |
|
827 |
GU10 |
80 Ra |
2700K |
50mm |
(Ø x H) 50 mm x 54 mm |
2 kWh/1000h |
A (A - G) |
50W |
54mm |
12 |
360lm |
|
|
Sygonix SY-5781472 LED Bulb E14 2.2W Warm White 5 pcs Filament |
07-3036
|
|
Despatched within 4 working days - 217 in stock
|
1+ £17.97
Price per unit Ex VAT
|
LED (monochrome) |
Transparent |
No |
E14 |
230V |
|
827 |
B35 |
80 Ra |
2700K |
35mm |
(Ø x H) 35 mm x 110 mm |
3 kWh/1000h |
A (A - G) |
40W |
110mm |
4 |
470lm |
Filament |
|
Sygonix SY-5781924 LED bulb GU5.3 6.5W=50W warm white 5 pcs. |
07-3037
|
|
Despatched within 4 working days - 504 in stock
|
1+ £14.00
Price per unit Ex VAT
|
Reflector bulb |
Transparent |
No |
GU5.3 |
12V |
|
827 |
MR16 |
80 Ra |
2700K |
44mm |
(Ø x H) 44 mm x 50 mm |
7 kWh/1000h |
F (A - G) |
50W |
50mm |
12 |
621lm |
|
1150cd |