Sygonix SY-5781472 LED Bulb E14 2.2W Warm White 5 pcs Filament

MPN
SY-5781472
Brand
Sygonix
EAN-13
4064161292069
Order Code
07-3036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

The Sygonix SY-5781472 is a monochrome LED light bulb with a power consumption of 2.2 watts, equivalent to a traditional 40-watt bulb, and emits a warm white light. It features an E14 base and compact dimensions of 35 mm in diameter and 110 mm in height, with a filament design that comes in a pack of five. Ideal for creating inviting and cosy atmospheres, this bulb is suitable for domestic lighting applications.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape B35
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 35mm
Dim (Ø x H) 35 mm x 110 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 40W
Height 110mm
LEDs 4
Light bulb features Filament
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Product lifespan approx 50000h
Radiation Angle 320°
Rating 2.2W
Version clear
Weight 18g

Reviews

Be the first to submit a review

Trustpilot