Sygonix SY-5627750 LED bulb E27 30W=260W neutral white not dimmable

MPN
SY-5627750
Brand
Sygonix
EAN-13
4064161250069
Order Code
07-3013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 322 in stock

The Sygonix SY-5627750 is an LED bulb offering 30 watts of power equivalent to a 260-watt conventional bulb, in a neutral white hue. It features an E27 base with dimensions of 73 mm by 175 mm, and it is not dimmable. Ideal for residential or commercial lighting, it provides energy-efficient illumination without the ability to adjust brightness levels.
Type LED (monochrome)
Colour Silver/white
Dimmable No
Base E-27
Operating Voltage 230V
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 73mm
Dim (Ø x H) 73 mm x 175 mm
Energy Consumption 30 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 260W
Height 175mm
LEDs 45
Light bulb features not dimmable
Luminous Flux 4500lm
Plastic free packaging Plastic-free packaging
Power Factor 0.9
Product lifespan approx 50000h
Radiation Angle 280°
Rating 30W
Weight 413g

Reviews

Be the first to submit a review

Trustpilot