Sygonix SY-4945174 LED Candle 4W=40W E14 Warm White 3pcs

MPN
SY-4945174
Brand
Sygonix
EAN-13
4064161196091
Order Code
07-2787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 606 in stock

The Sygonix SY-4945174 LED bulb is a monochrome, E14 candle-shaped light with a 4W power output equivalent to a 40W standard bulb, emitting warm white light. It's ideal for creating a cosy atmosphere in living spaces and fits well in chandeliers or decorative lamps. This model, sold in sets of three, provides energy-efficient lighting with dimensions of 35 mm by 100 mm.
Type Candle shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 220V, 240V
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 100 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Height 100mm
Luminous Flux 470lm
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 360°
Rating 4W
Version clear
Weight 45g

Reviews

Be the first to submit a review

Trustpilot