Sygonix SY-5781470 LED GU10 2W=50W warm white 5 pcs 50x54mm EEC A

MPN
SY-5781470
Brand
Sygonix
EAN-13
4064161292052
Order Code
07-3035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

The Sygonix SY-5781470 is a monochrome LED light bulb that offers a warm white glow and can replace a traditional 50 W bulb while using only 2 W of power. Designed with a GU10 fitting, it measures 50 mm in diameter and 54 mm in height, making it suitable for compact lighting applications. This energy-efficient bulb, rated EEC A, is ideal for residential and commercial settings, providing ample illumination with minimal energy consumption.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape GU10
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 50mm
Dim (Ø x H) 50 mm x 54 mm
Energy Consumption 2 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 50W
Height 54mm
LEDs 12
Luminous Flux 360lm
Maximum Temperature +40°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Product lifespan approx 50000h
Radiation Angle 36°
Rating 2W
Version clear
Weight 47g

Reviews

Be the first to submit a review

Trustpilot