Sygonix SY-5275992 LED bulb 7.3W E27 warm white pear shape 10 pack

MPN
SY-5275992
Brand
Sygonix
EAN-13
4064161238562
Order Code
07-2979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Sygonix presents the SY-5275992 LED bulb, offering a warm white light with an output equivalent to 60 watts while consuming only 7.3 watts. This non-dimmable, pear-shaped bulb fits E-27 sockets and measures 60 mm by 104 mm. Ideal for residential and commercial lighting, it provides efficient illumination in standard fixtures.
Type Pear shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 104 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Height 104mm
Light bulb features not dimmable
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 806lm
Rating 7.3W
Version clear
Weight 200g

Reviews

Be the first to submit a review

Trustpilot