Sygonix SY-5237738 LED GU10 3.6W warm white bulb non-dimmable 10pcs

MPN
SY-5237738
Brand
Sygonix
EAN-13
4064161229034
Order Code
07-2955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 488 in stock

The Sygonix SY-5237738 LED bulb offers a warm white light with a power consumption of 3.6 watts, equivalent to a 50-watt traditional bulb. With a GU10 base, it is ideal for use in spotlights or downlights where dimming is not required. Measuring 50 mm in diameter and 54 mm in height, it's a compact and energy-efficient option for home or office lighting.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape GU10
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 54 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 50W
Height 54mm
LEDs 8
Light bulb features not dimmable
Luminous Flux 345lm
Maximum Temperature +40°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 345lm
Rating 3.6W
Weight 52g

Reviews

Be the first to submit a review

Trustpilot