Sygonix SY-5239524 LED bulbs GU10 2.4W warm white 10-pack non-dimmable

MPN
SY-5239524
Brand
Sygonix
EAN-13
4064161229423
Order Code
07-2958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 736 in stock

The Sygonix SY-5239524 LED light bulb features a GU10 base and provides warm white illumination with a power consumption of 2.4 W equivalent to 35 W. This non-dimmable bulb has a compact size of 50 mm by 54 mm, making it ideal for energy-efficient lighting in residential and commercial settings. Sold in a pack of 10, it offers an economical solution for large lighting installations.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape GU10
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 54 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 35W
Height 54mm
LEDs 8
Light bulb features not dimmable
Luminous Flux 230lm
Maximum Temperature +40°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 230lm
Rating 2.4W
Weight 52g

Reviews

Be the first to submit a review

Trustpilot