Sygonix SY-5781466 LED bulb E-27 3.8W Warm white 60x104mm 5-pack

MPN
SY-5781466
Brand
Sygonix
EAN-13
4064161292038
Order Code
07-3033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

The Sygonix SY-5781466 LED light bulb offers a warm white glow equivalent to 60 watts while using only 3.8 watts. It features an E-27 base and measures 60 mm by 104 mm, making it an energy-efficient choice for home or office lighting. Ideal for decorative and ambient lighting, this LED bulb's filament design ensures both style and efficiency.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 60mm
Dim (Ø x H) 60 mm x 104 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 60W
Height 104mm
LEDs 4
Light bulb features Filament
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Product lifespan approx 50000h
Radiation Angle 320°
Rated luminous flux 806lm
Rating 3.8W
Version clear
Weight 31g

Reviews

Be the first to submit a review

Trustpilot