Sygonix SY-4893258 LED bulb 6.1W warm white EEC E G5.3 3-pack

MPN
SY-4893258
Brand
Sygonix
EAN-13
4064161192628
Order Code
07-2783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Sygonix SY-4893258 LED bulb is a monochrome light with an energy efficiency class of E, offering warm white illumination equivalent to a 35 W bulb while consuming only 6.1 W. This LED bulb measures 50 mm in diameter and 44 mm in height, designed for G5.3 fittings, making it ideal for residential and commercial lighting. It is a reliable option for enhancing ambient light in living spaces and offices.
Type LED (monochrome)
Colour White
Dimmable No
Base G5.3
Operating Voltage 12V
Colour consistency (SDCM) 6
Colour rendering 127
Colour Rendering Index 1 Ra
Colour Temperature Range 2700K
Diameter 50mm
Dim (Ø x H) 50 mm x 44 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 35W
Height 44mm
LEDs 12
Luminous Flux 345lm
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 36°
Rating 6.1W
Total luminous flux 345lm
Version clear
Weight 108g

Reviews

Be the first to submit a review

Trustpilot