Sygonix SY-4945176 LED Bulb Warm White 6.5W E-27 60mm x 105mm 3-Pack

MPN
SY-4945176
Brand
Sygonix
EAN-13
4064161196107
Order Code
07-2788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 709 in stock

The Sygonix SY-4945176 is a set of three non-dimmable monochrome LED light bulbs, each offering a warm white glow equivalent to a 60 W incandescent bulb with only 6.5 W consumed. These bulbs have an E-27 base and measure 60 mm by 105 mm, making them ideal for energy-efficient home lighting. The filament design provides a classic look suitable for fixtures in living spaces and decorative settings.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 105 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Height 105mm
Luminous Flux 806lm
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 360°
Rating 6.5W
Version clear
Weight 31g

Reviews

Be the first to submit a review

Trustpilot