Sygonix SY-4892456 LED Bulb EEC F E14 2.9W=25W Warm White 3 pcs

MPN
SY-4892456
Brand
Sygonix
EAN-13
4064161193250
Order Code
07-2780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 544 in stock

The Sygonix SY-4892456 LED light bulb is a monochrome, warm white bulb equating to 25 watts of traditional power while consuming only 2.9 watts. It features an E14 base, measures 35 mm x 100 mm, and is available in a set of three. Ideal for energy-efficient home lighting and decorative fixtures, this bulb provides an economical and eco-friendly lighting solution.
Type LED (monochrome)
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour Temperature Range 2700K
Diameter 35mm
Dim (Ø x H) 35 mm x 100 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Height 100mm
LEDs 5
Luminous Flux 250lm
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 360°
Rating 2.9W
Total luminous flux 250lm
Version matte
Weight 15g

Reviews

Be the first to submit a review

Trustpilot